Part Details for C722U151KWYDBA7301 by KEMET Corporation
Overview of C722U151KWYDBA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C722U151KWYDBA7301
C722U151KWYDBA7301 CAD Models
C722U151KWYDBA7301 Part Data Attributes
|
C722U151KWYDBA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C722U151KWYDBA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for C722U151KWYDBA7301
This table gives cross-reference parts and alternative options found for C722U151KWYDBA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C722U151KWYDBA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C722U151KWYDCAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C722U151KWYDCAWL35 |
C721U151KWYDBAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDBAWL50 |
C721U151KWYDAA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDAA7301 |
C721U151KWYDCA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDCA7301 |
C721U151KWYDCAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDCAWL50 |
C721U151KWYDBAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDBAWL35 |
C722U151KWYDBAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C722U151KWYDBAWL35 |
C721U151KWYDAAWL25 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDAAWL25 |
C721U151KWYDAAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C722U151KWYDBA7301 vs C721U151KWYDAAWL50 |