C711U471KZYDDA7301
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED

Overview of C711U471KZYDDA7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C711U471KZYDDA7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C711U471KZYDDA7301 by KEMET Corporation

C711U471KZYDDA7301
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C711U471KZYDDA7301
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C711U471KZYDDA7301

This table gives cross-reference parts and alternative options found for C711U471KZYDDA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C711U471KZYDDA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C711U471KZYDAAWL25 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C711U471KZYDAAWL25
C711U471KZYDCAWL50 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C711U471KZYDCAWL50
C715U471KZYDAA7317 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C715U471KZYDAA7317
C712U471KZYDBA7301 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C712U471KZYDBA7301
C715U471KZYDBAWL35 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C715U471KZYDBAWL35
C711U471KZYDCA7301 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C711U471KZYDCA7301
C711U471KZYDAA7301 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C711U471KZYDAA7301
C712U471KZYDAAWL50 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C712U471KZYDAAWL50
C717U471KZYDAAWL25 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C717U471KZYDAAWL25
C717U471KZYDCAWL50 Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C711U471KZYDDA7301 vs C717U471KZYDCAWL50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C711U471KZYDDA7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C711U471KZYDDA7301 by KEMET Corporation

  • Please alert me when C711U471KZYDDA7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C711U471KZYDDA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C711U471KZYDDA7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C711U471KZYDDA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C711U471KZYDDA7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C711U471KZYDDA7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: