Part Details for C717U471KZYDAAWL25 by KEMET Corporation
Overview of C717U471KZYDAAWL25 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C717U471KZYDAAWL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2080
|
Newark | Suppression Cap, 470Pf, Class X1/Y2, Capacitance:470Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:440Vac, Voltage Rating Y:300Vac, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet C717U471KZYDAAWL25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$0.1310 | Buy Now |
DISTI #
399-C717U471KZYDAAWL25-ND
|
DigiKey | CAP CER 470PF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
182 In Stock |
|
$0.1564 / $0.6500 | Buy Now |
DISTI #
80-C717U471KZYDAWL25
|
Mouser Electronics | Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=7.5mm RoHS: Compliant | 116 |
|
$0.1550 / $0.6500 | Buy Now |
Part Details for C717U471KZYDAAWL25
C717U471KZYDAAWL25 CAD Models
C717U471KZYDAAWL25 Part Data Attributes
|
C717U471KZYDAAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C717U471KZYDAAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C717U471KZYDAAWL25
This table gives cross-reference parts and alternative options found for C717U471KZYDAAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C717U471KZYDAAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C712U471KZYDBAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C712U471KZYDBAWL35 |
C711U471KZYDCA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C711U471KZYDCA7301 |
C715U471KZYDCA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C715U471KZYDCA7301 |
C715U471KZYDAAWL25 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C715U471KZYDAAWL25 |
C717U471KZYDBA7317 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C717U471KZYDBA7317 |
C712U471KZYDCA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C712U471KZYDCA7301 |
C715U471KZYDBAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C715U471KZYDBAWL35 |
C711U471KZYDAAWL25 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C711U471KZYDAAWL25 |
C712U471KZYDDAWL25 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C712U471KZYDDAWL25 |
C711U471KZYDCAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C717U471KZYDAAWL25 vs C711U471KZYDCAWL50 |