Part Details for C6D28PF29093 by Thomas & Betts
Overview of C6D28PF29093 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C6D28PF29093
C6D28PF29093 CAD Models
C6D28PF29093 Part Data Attributes
|
C6D28PF29093
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C6D28PF29093
Thomas & Betts
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for C6D28PF29093
This table gives cross-reference parts and alternative options found for C6D28PF29093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C6D28PF29093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC28DRMI-S288 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | C6D28PF29093 vs ACC28DRMI-S288 |
HE-RZ-56 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | C6D28PF29093 vs HE-RZ-56 |
PB21-56R1-A2 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | C6D28PF29093 vs PB21-56R1-A2 |
APH-C-2-42-SM-SDA-GD | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | C6D28PF29093 vs APH-C-2-42-SM-SDA-GD |
ACC28DRMH-S328 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | C6D28PF29093 vs ACC28DRMH-S328 |
4028-N1-21-20 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | C6D28PF29093 vs 4028-N1-21-20 |
C7D28PF29093 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | C6D28PF29093 vs C7D28PF29093 |
ACM28DSSH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | C6D28PF29093 vs ACM28DSSH |
HCE-56-G | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | C6D28PF29093 vs HCE-56-G |
ABC28DRMH-S328 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | C6D28PF29093 vs ABC28DRMH-S328 |