C4BTMBX4200ZHFJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF,

Overview of C4BTMBX4200ZHFJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for C4BTMBX4200ZHFJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4BTMBX4200ZHFJ by KEMET Corporation

C4BTMBX4200ZHFJ
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
5.1 mΩ
Height
20 mm
Length
41.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
850 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
19000 mA
Surface Mount
NO
Terminal Shape
LUG
Width
40 mm
Want to compare parts?
  1. C4BTMBX4200ZHFJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF,
    VS

Alternate Parts for C4BTMBX4200ZHFJ

This table gives cross-reference parts and alternative options found for C4BTMBX4200ZHFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTMBX4200ZHFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4BTMBX4200ZGFJ Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, KEMET Corporation C4BTMBX4200ZHFJ vs C4BTMBX4200ZGFJ
C4BTMBX4200ZBFJ Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, KEMET Corporation C4BTMBX4200ZHFJ vs C4BTMBX4200ZBFJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4BTMBX4200ZHFJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4BTMBX4200ZHFJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4BTMBX4200ZHFJ would you like to use for your alert(s)?
  • Please alert me when C4BTMBX4200ZHFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4BTMBX4200ZHFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4BTMBX4200ZHFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4BTMBX4200ZHFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4BTMBX4200ZHFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4BTMBX4200ZHFJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: