Part Details for C4BTMBX4200ZGFJ by KEMET Corporation
Overview of C4BTMBX4200ZGFJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C4BTMBX4200ZGFJ
C4BTMBX4200ZGFJ CAD Models
C4BTMBX4200ZGFJ Part Data Attributes
|
C4BTMBX4200ZGFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTMBX4200ZGFJ
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.1 mΩ | |
Height | 20 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 19000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 40 mm |
Alternate Parts for C4BTMBX4200ZGFJ
This table gives cross-reference parts and alternative options found for C4BTMBX4200ZGFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTMBX4200ZGFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BTMBX4200ZBFJ | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, | KEMET Corporation | C4BTMBX4200ZGFJ vs C4BTMBX4200ZBFJ |
C4BTMBX4200ZHFJ | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, | KEMET Corporation | C4BTMBX4200ZGFJ vs C4BTMBX4200ZHFJ |