Datasheets
C49Z-A1B3C380-119.999D16-5 by: Cardinal Components

Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2

Part Details for C49Z-A1B3C380-119.999D16-5 by Cardinal Components

Overview of C49Z-A1B3C380-119.999D16-5 by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for C49Z-A1B3C380-119.999D16-5

C49Z-A1B3C380-119.999D16-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C49Z-A1B3C380-119.999D16-5 Part Data Attributes

C49Z-A1B3C380-119.999D16-5 Cardinal Components
Buy Now Datasheet
Compare Parts:
C49Z-A1B3C380-119.999D16-5 Cardinal Components Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 5TH OVERTONE
Drive Level 1000 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Load Capacitance 16 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 119.999 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.1XB4.7XH13.6 (mm)/L0.437XB0.185XH0.535 (inch)
Series Resistance 80 Ω
Surface Mount NO

Alternate Parts for C49Z-A1B3C380-119.999D16-5

This table gives cross-reference parts and alternative options found for C49Z-A1B3C380-119.999D16-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49Z-A1B3C380-119.999D16-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C49Y-A1B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Y-A1B3C380-119.999D16-5
C49Y-A3B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Y-A3B3C380-119.999D16-5
C49Z-A2B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Z-A2B3C380-119.999D16-5
C49W-A3B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49W-A3B3C380-119.999D16-5
C49X-A1B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49X-A1B3C380-119.999D16-5
C49W-A2B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49W-A2B3C380-119.999D16-5
C49Z-A3B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Z-A3B3C380-119.999D16-5
C49F-A1B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49F-A1B3C380-119.999D16-5
C49W-A1B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49W-A1B3C380-119.999D16-5
Part Number Description Manufacturer Compare
C49W-A2B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49W-A2B3C380-119.999D16-5
C49W-A2B3C380-119.999D20-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49W-A2B3C380-119.999D20-5
C49Y-A3B3C380-119.999D18-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Y-A3B3C380-119.999D18-5
C49F-A3B3C380-119.999D18-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49F-A3B3C380-119.999D18-5
C49W-A3B3C380-119.999D20-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49W-A3B3C380-119.999D20-5
C49Z-A1B3C380-119.999D20-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Z-A1B3C380-119.999D20-5
C49X-A1B3C380-119.999D16-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49X-A1B3C380-119.999D16-5
C49X-A2B3C380-119.999D18-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49X-A2B3C380-119.999D18-5
C49Z-A3B3C380-119.999D20-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49Z-A3B3C380-119.999D20-5
C49-A3B3C380-119.999D18-5 Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49Z-A1B3C380-119.999D16-5 vs C49-A3B3C380-119.999D18-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C49Z-A1B3C380-119.999D16-5 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C49Z-A1B3C380-119.999D16-... by Cardinal Components

Select Manufacturer
Which Manufacturer of C49Z-A1B3C380-119.999D16-... would you like to use for your alert(s)?
  • Please alert me when C49Z-A1B3C380-119.999D16-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C49Z-A1B3C380-119.999D16-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C49Z-A1B3C380-119.999D16-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C49Z-A1B3C380-119.999D16-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C49Z-A1B3C380-119.999D16-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C49Z-A1B3C380-119.999D16-5 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: