Part Details for C49W-A3B3C380-119.999D20-5 by Cardinal Components
Overview of C49W-A3B3C380-119.999D20-5 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C49W-A3B3C380-119.999D20-5
C49W-A3B3C380-119.999D20-5 CAD Models
C49W-A3B3C380-119.999D20-5 Part Data Attributes
|
C49W-A3B3C380-119.999D20-5
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
C49W-A3B3C380-119.999D20-5
Cardinal Components
Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Operating Frequency-Nom | 119.999 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Series Resistance | 80 Ω |
Alternate Parts for C49W-A3B3C380-119.999D20-5
This table gives cross-reference parts and alternative options found for C49W-A3B3C380-119.999D20-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49W-A3B3C380-119.999D20-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C49Z-A1B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49Z-A1B3C380-119.999D20-5 |
C49W-A2B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49W-A2B3C380-119.999D20-5 |
C49Z-A3B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49Z-A3B3C380-119.999D20-5 |
C49F-A1B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49F-A1B3C380-119.999D20-5 |
C49Y-A3B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49Y-A3B3C380-119.999D20-5 |
C49X-A1B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49X-A1B3C380-119.999D20-5 |
C49W-A1B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49W-A1B3C380-119.999D20-5 |
C49-A1B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49-A1B3C380-119.999D20-5 |
C49-A2B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49-A2B3C380-119.999D20-5 |
C49Z-A2B3C380-119.999D20-5 | Parallel - 5Th Overtone Quartz Crystal, 119.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49W-A3B3C380-119.999D20-5 vs C49Z-A2B3C380-119.999D20-5 |