Datasheets
C49X-A1B2C2100-4.099D20 by: Cardinal Components

Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2

Part Details for C49X-A1B2C2100-4.099D20 by Cardinal Components

Overview of C49X-A1B2C2100-4.099D20 by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for C49X-A1B2C2100-4.099D20

C49X-A1B2C2100-4.099D20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C49X-A1B2C2100-4.099D20 Part Data Attributes

C49X-A1B2C2100-4.099D20 Cardinal Components
Buy Now Datasheet
Compare Parts:
C49X-A1B2C2100-4.099D20 Cardinal Components Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature AT CUT
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 50 ppm
Load Capacitance 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 4.099 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension 11.1mm x 4.7mm x 13.6mm
Series Resistance 100 Ω
Surface Mount NO

Alternate Parts for C49X-A1B2C2100-4.099D20

This table gives cross-reference parts and alternative options found for C49X-A1B2C2100-4.099D20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49X-A1B2C2100-4.099D20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C49F-A2B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49F-A2B2C2100-4.099D20
C49F-A3B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49F-A3B2C2100-4.099D20
C49F-A1B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49F-A1B2C2100-4.099D20
C49-A1B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49-A1B2C2100-4.099D20
C49Z-A1B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49Z-A1B2C2100-4.099D20
C49W-A1B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49W-A1B2C2100-4.099D20
C49-A3B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49-A3B2C2100-4.099D20
C49W-A2B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49W-A2B2C2100-4.099D20
C49W-A3B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49W-A3B2C2100-4.099D20
C49Y-A1B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49Y-A1B2C2100-4.099D20
Part Number Description Manufacturer Compare
C49X-A3B2C2100-4.099D18 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49X-A3B2C2100-4.099D18
C49W-A2B2C2100-4.099D18 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49W-A2B2C2100-4.099D18
C49X-A2B2C2100-4.099D16 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49X-A2B2C2100-4.099D16
C49Y-A3B2C2100-4.099D16 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49Y-A3B2C2100-4.099D16
C49Z-A2B2C2100-4.099D20 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49Z-A2B2C2100-4.099D20
C49Y-A2B2C2100-4.099D16 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49Y-A2B2C2100-4.099D16
C49Z-A3B2C2100-4.099D16 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49Z-A3B2C2100-4.099D16
C49F-A2B2C2100-4.099D16 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49F-A2B2C2100-4.099D16
C49F-A2B2C2100-4.099D18 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49F-A2B2C2100-4.099D18
C49-A3B2C2100-4.099D16 Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49X-A1B2C2100-4.099D20 vs C49-A3B2C2100-4.099D16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C49X-A1B2C2100-4.099D20 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C49X-A1B2C2100-4.099D20 by Cardinal Components

Select Manufacturer
Which Manufacturer of C49X-A1B2C2100-4.099D20 would you like to use for your alert(s)?
  • Please alert me when C49X-A1B2C2100-4.099D20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C49X-A1B2C2100-4.099D20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C49X-A1B2C2100-4.099D20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C49X-A1B2C2100-4.099D20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C49X-A1B2C2100-4.099D20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C49X-A1B2C2100-4.099D20 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: