Part Details for C49X-A3B2C2100-4.099D18 by Cardinal Components
Overview of C49X-A3B2C2100-4.099D18 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C49X-A3B2C2100-4.099D18
C49X-A3B2C2100-4.099D18 CAD Models
C49X-A3B2C2100-4.099D18 Part Data Attributes
|
C49X-A3B2C2100-4.099D18
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
C49X-A3B2C2100-4.099D18
Cardinal Components
Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Operating Frequency-Nom | 4.099 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Series Resistance | 100 Ω |
Alternate Parts for C49X-A3B2C2100-4.099D18
This table gives cross-reference parts and alternative options found for C49X-A3B2C2100-4.099D18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49X-A3B2C2100-4.099D18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C49Y-A2B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-3 | C49X-A3B2C2100-4.099D18 vs C49Y-A2B2C2100-4.099D18 |
C49X-A1B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49X-A1B2C2100-4.099D18 |
C49W-A1B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49W-A1B2C2100-4.099D18 |
C49F-A2B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49F-A2B2C2100-4.099D18 |
C49F-A1B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49F-A1B2C2100-4.099D18 |
C49-A1B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49-A1B2C2100-4.099D18 |
C49-A2B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49-A2B2C2100-4.099D18 |
C49Y-A3B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-3 | C49X-A3B2C2100-4.099D18 vs C49Y-A3B2C2100-4.099D18 |
C49X-A2B2C2100-4.099D18 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 4.099MHz Nom, ROHS COMPLIANT PACKAGE-2 | C49X-A3B2C2100-4.099D18 vs C49X-A2B2C2100-4.099D18 |