Part Details for C4550C108SV033RFSA1010MHZ by Microsemi Corporation
Overview of C4550C108SV033RFSA1010MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4550C108SV033RFSA1010MHZ
C4550C108SV033RFSA1010MHZ CAD Models
C4550C108SV033RFSA1010MHZ Part Data Attributes
|
C4550C108SV033RFSA1010MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C4550C108SV033RFSA1010MHZ
Microsemi Corporation
Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SC CUT CRYSTAL | |
Aging | 0.1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Oven Supply Voltage | 3.3V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 25.4mm x 25.4mm x 11.25mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |