-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2635
|
Newark | Mlcc,1812,c0G,630V,33Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532C0G2J333J200KE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180326-1-ND
|
DigiKey | CAP CER 0.033UF 630V C0GNP0 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.1741 / $3.4900 | Buy Now |
DISTI #
C4532C0G2J333J200K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532C0G2J333J200K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2780 / $1.4940 | Buy Now |
DISTI #
810-C4532C0G2J333J20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 33nF 5% SOFT 2.00mm RoHS: Compliant | 854 |
|
$1.1000 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
C4532C0G2J333JKE
|
TME | Capacitor: ceramic, MLCC, 33nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.4000 | RFQ |
DISTI #
C4532C0G2J333J200KE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532C0G2J333J200KE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001340251
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 24 |
|
$1.0900 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532C0G2J333J200KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532C0G2J333J200KE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532C0G2J333J200KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532C0G2J333J200KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C333JBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812C333JBGAL7210 |
C1812X333JBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812X333JBGAC |
C1812X333JBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812X333JBGAL |
C1812X333JBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812X333JBGACAUTO7210 |
C1812C333JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C4532C0G2J333J200KE vs C1812C333JBGAC |
C1812C333JBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812C333JBGACAUTO |
C1812C333JBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812C333JBGACTU |
C1812X333JBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812X333JBGALAUTO |
C1812C333JBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812C333JBGAL |
C1812X333JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G2J333J200KE vs C1812X333JBGALAUTO7210 |