-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C333JBGACTUTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3455 | Buy Now |
DISTI #
80-C1812C333JBGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF 5% C0G 1812 RoHS: Compliant | 0 |
|
$1.0900 / $2.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C333JBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C333JBGACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C333JBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C333JBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C333JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C333JBGACTU vs C1812C333JBGAC |
C1812X333JBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812X333JBGALTU |
C1812C333JBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812C333JBGAL7210 |
C1812C333JBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812C333JBGALTU |
CGA8M4C0G2J333J200KA | CAP CER 0.033UF 630V NP0 1812 | TDK Corporation | C1812C333JBGACTU vs CGA8M4C0G2J333J200KA |
C1812X333JBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812X333JBGACAUTO |
C1812X333JBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812X333JBGAC |
C1812X333JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812X333JBGALAUTO7210 |
C1812C333JBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JBGACTU vs C1812C333JBGACAUTO7210 |
C4532C0G2J333J200KE | Ceramic Capacitor, Ceramic, | TDK Corporation | C1812C333JBGACTU vs C4532C0G2J333J200KE |