Part Details for C4530D257SV033RFHA1038.4MHZ by Vectron International
Overview of C4530D257SV033RFHA1038.4MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4530D257SV033RFHA1038.4MHZ
C4530D257SV033RFHA1038.4MHZ CAD Models
C4530D257SV033RFHA1038.4MHZ Part Data Attributes
|
C4530D257SV033RFHA1038.4MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4530D257SV033RFHA1038.4MHZ
Vectron International
HCMOS Output Clock Oscillator, 38.4MHz Nom, ROHS COMPLIANT, SMD, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; AT CUT CRYSTAL | |
Aging | 0.01 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4 | |
Manufacturer Series | C4530 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4530D257SV033RFHA1038.4MHZ
This table gives cross-reference parts and alternative options found for C4530D257SV033RFHA1038.4MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4530D257SV033RFHA1038.4MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4530D257SV033RFHA2038.4MHZ | HCMOS Output Clock Oscillator, 38.4MHz Nom, ROHS COMPLIANT, SMD, 7 PIN | Vectron International | C4530D257SV033RFHA1038.4MHZ vs C4530D257SV033RFHA2038.4MHZ |
C4530F257SV033RFHA1038.4MHZ | HCMOS Output Clock Oscillator, 38.4MHz Nom, ROHS COMPLIANT, SMD, 7 PIN | Vectron International | C4530D257SV033RFHA1038.4MHZ vs C4530F257SV033RFHA1038.4MHZ |