C4530D257SV033RFHA1038.4MHZ
vs
C4530F257SV033RFHA1038.4MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL; AT CUT CRYSTAL
|
TAPE AND REEL; AT CUT CRYSTAL
|
Aging |
0.01 PPM/DAY
|
0.01 PPM/DAY
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.25%
|
0.25%
|
Frequency Stability-Voltage |
0.02 ppm
|
0.02 ppm
|
Input Power |
1 W
|
1 W
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
C4530
|
C4530
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
38.4 MHz
|
38.4 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Warm-up Power |
2.5 W
|
2.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C4530D257SV033RFHA1038.4MHZ with alternatives
Compare C4530F257SV033RFHA1038.4MHZ with alternatives