Part Details for C440C394Z3U5HA by KEMET Corporation
Overview of C440C394Z3U5HA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C440C394Z3U5HA
C440C394Z3U5HA CAD Models
C440C394Z3U5HA Part Data Attributes
|
C440C394Z3U5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C440C394Z3U5HA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C440C394Z3U5HA
This table gives cross-reference parts and alternative options found for C440C394Z3U5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C440C394Z3U5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C440C394Z3U5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C440C394Z3U5HA vs C440C394Z3U5HA7293 |
C440C394Z3U5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C440C394Z3U5HA vs C440C394Z3U5TA7293 |
C440C394Z3U5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C440C394Z3U5HA vs C440C394Z3U5TA |
C440C394Z3U5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C440C394Z3U5HA vs C440C394Z3U5HA7200 |