Part Details for 78RB08S by Grayhill Inc
Overview of 78RB08S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78RB08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9384
|
Newark | Grayhill |Grayhill 78RB08S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.0900 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 579 |
|
$1.2690 / $3.1725 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 94 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
Grayhill 78RB08S
|
PEI Genesis | Slide Dip Switch | 0 |
|
Buy Now |
Part Details for 78RB08S
78RB08S CAD Models
78RB08S Part Data Attributes:
|
78RB08S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78RB08S
Grayhill Inc
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Additional Feature | TOP TAPE SEAL; TUBE PKG. | |
Body Breadth | 9.65 mm | |
Body Height | 6.24 mm | |
Body Length or Diameter | 22.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 78RB08S
This table gives cross-reference parts and alternative options found for 78RB08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78RB08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195-8ST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 78RB08S vs 195-8ST |
5-435166-5 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78RB08S vs 5-435166-5 |
9-435626-2 | LOW PRO DIP SW 8POS W/TAPE AU | TE Connectivity | 78RB08S vs 9-435626-2 |
6-382758-8 | RTANG DIP SW 8P, IN 22'' TUBE | TE Connectivity | 78RB08S vs 6-382758-8 |
161390-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 78RB08S vs 161390-8 |
5435802-1 | RIGHT ANGLE DIP SW 8P AU | TE Connectivity | 78RB08S vs 5435802-1 |
4-5435640-9 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 78RB08S vs 4-5435640-9 |
78RB08 | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78RB08S vs 78RB08 |
21008ESP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB08S vs 21008ESP |
20908MSTDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB08S vs 20908MSTDP |