Part Details for C3F219AD-T by NXP Semiconductors
Overview of C3F219AD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3F219AD-T
C3F219AD-T CAD Models
C3F219AD-T Part Data Attributes
|
C3F219AD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C3F219AD-T
NXP Semiconductors
IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for C3F219AD-T
This table gives cross-reference parts and alternative options found for C3F219AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3F219AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | C3F219AD-T vs C3F219AD |
C3F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SO-16, Static RAM | NXP Semiconductors | C3F219AD-T vs C3F219AD |
C3F219AD-T | Standard SRAM, 16X4, 8ns, CMOS, PDSO16 | YAGEO Corporation | C3F219AD-T vs C3F219AD-T |