Part Details for N82S25D by NXP Semiconductors
Overview of N82S25D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for N82S25D
N82S25D CAD Models
N82S25D Part Data Attributes:
|
N82S25D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S25D
NXP Semiconductors
IC 16 X 4 STANDARD SRAM, 50 ns, PDSO16, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S25D
This table gives cross-reference parts and alternative options found for N82S25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F219SCX | IC 16 X 4 STANDARD SRAM, 27 ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Static RAM | National Semiconductor Corporation | N82S25D vs 74F219SCX |
74F219SJ | Standard SRAM, 16X4, 27ns, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | N82S25D vs 74F219SJ |
N74F189AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 0.150 INCH, PLASTIC, SO-16, Static RAM | NXP Semiconductors | N82S25D vs N74F189AD |
N3101AD | IC 16 X 4 STANDARD SRAM, 35 ns, PDSO16, Static RAM | NXP Semiconductors | N82S25D vs N3101AD |
74F189SCQR | Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N82S25D vs 74F189SCQR |
N74S189D | IC 16 X 4 STANDARD SRAM, 35 ns, PDSO16, Static RAM | NXP Semiconductors | N82S25D vs N74S189D |
74F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, Static RAM | NXP Semiconductors | N82S25D vs 74F219AD |
935018290118 | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Static RAM | NXP Semiconductors | N82S25D vs 935018290118 |
N74F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | N82S25D vs N74F219AD |
74F219AD-T | Standard SRAM, 16X4, 10ns, TTL, PDSO16 | YAGEO Corporation | N82S25D vs 74F219AD-T |