-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 600V 3A TO220-F2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8368
|
Newark | Silicon Carbide Schottky Diode, To-220F2, Product Range:Z-Rec Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Total Capacitive Charge:7.6Nc, Diode Case Style:To-220Fp Rohs Compliant: Yes |Wolfspeed C3D03060F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 / $1.7300 | Buy Now |
DISTI #
C3D03060F-ND
|
DigiKey | DIODE SIL CARB 600V 8A TO220-F2 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
11969 In Stock |
|
$0.8545 / $1.4300 | Buy Now |
DISTI #
941-C3D03060F
|
Mouser Electronics | SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 3A RoHS: Compliant | 3510 |
|
$0.6130 / $1.2800 | Buy Now |
DISTI #
V36:1790_14268596
|
Arrow Electronics | Diode Schottky SiC 600V 8A 2-Pin(2+Tab) TO-220F Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2321 | Americas - 3900 |
|
$0.5750 / $1.0729 | Buy Now |
DISTI #
E54:1762_03152805
|
Arrow Electronics | Diode Schottky SiC 600V 8A 2-Pin(2+Tab) TO-220F Automotive AEC-Q101 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2420 | Europe - 2050 |
|
$0.5933 / $1.0443 | Buy Now |
DISTI #
78813412
|
Verical | Diode Schottky SiC 600V 8A 2-Pin(2+Tab) TO-220F Automotive AEC-Q101 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2321 | Americas - 3900 |
|
$0.5750 / $0.9276 | Buy Now |
DISTI #
81017149
|
Verical | Diode Schottky SiC 600V 8A 2-Pin(2+Tab) TO-220F Automotive AEC-Q101 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2420 | Americas - 2050 |
|
$0.5933 / $1.0443 | Buy Now |
DISTI #
C3D03060F
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 3A, TO220FP-2, 12.5W Min Qty: 1 | 96 |
|
$0.9200 / $2.1000 | Buy Now |
DISTI #
C3D03060F
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7200 / $0.7700 | Buy Now |
DISTI #
C1S155400243444
|
Chip1Stop | Diode Schottky 600V 5A Automotive 2-Pin(2+Tab) TO-220FPAC RoHS: Compliant pbFree: Yes | 3900 |
|
$0.5750 / $1.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3D03060F
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3D03060F
Wolfspeed
DIODE SCHOTTKY 600V 3A TO220-F2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-220F2, FULL PACK-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Wolfspeed | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for C3D03060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3D03060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1660 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC | HY Electronic Corp | C3D03060F vs MBR1660 |
STPSC1006 | 10A, 600V, SILICON CARBIDE, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STMicroelectronics | C3D03060F vs STPSC1006 |
BY559-1500U | DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | C3D03060F vs BY559-1500U |
SFAF2006G | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | Taiwan Semiconductor | C3D03060F vs SFAF2006G |
MUR620 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | C3D03060F vs MUR620 |
LURF1060 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | C3D03060F vs LURF1060 |
MBR1040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | C3D03060F vs MBR1040 |
SR1660 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC | HY Electronic Corp | C3D03060F vs SR1660 |
UESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | C3D03060F vs UESP06G |
TRS10A65C | DIODE RECTIFIER DIODE, Rectifier Diode | Toshiba America Electronic Components | C3D03060F vs TRS10A65C |