Part Details for C340C123J2G5CA7303 by KEMET Corporation
Overview of C340C123J2G5CA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C340C123J2G5CA7303
C340C123J2G5CA7303 CAD Models
C340C123J2G5CA7303 Part Data Attributes
|
C340C123J2G5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C123J2G5CA7303
KEMET Corporation
CAPACITOR, CERAMIC, 200V, C0G, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C340C123J2G5CA7303
This table gives cross-reference parts and alternative options found for C340C123J2G5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C123J2G5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR652A123JAATR1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C340C123J2G5CA7303 vs SR652A123JAATR1 |
C333C123J2G5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C340C123J2G5CA7303 vs C333C123J2G5CA7301 |
RPE117C0G123J200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C340C123J2G5CA7303 vs RPE117C0G123J200V |
C512C123J2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C340C123J2G5CA7303 vs C512C123J2G5CA7200 |
VK30BA123JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C340C123J2G5CA7303 vs VK30BA123JCR |