Part Details for RPE117C0G123J200V by Murata Manufacturing Co Ltd
Overview of RPE117C0G123J200V by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE117C0G123J200V
RPE117C0G123J200V CAD Models
RPE117C0G123J200V Part Data Attributes
|
RPE117C0G123J200V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE117C0G123J200V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE117C0G123J200V
This table gives cross-reference parts and alternative options found for RPE117C0G123J200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE117C0G123J200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR652A123JAATR1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | RPE117C0G123J200V vs SR652A123JAATR1 |
C333C123J2G5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE117C0G123J200V vs C333C123J2G5CA7301 |
C512C123J2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE117C0G123J200V vs C512C123J2G5CA7200 |
VK30BA123JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | RPE117C0G123J200V vs VK30BA123JCR |