Part Details for C322J224K90C450 by Xiamen Faratronic Co Ltd
Overview of C322J224K90C450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Part Details for C322J224K90C450
C322J224K90C450 CAD Models
C322J224K90C450 Part Data Attributes
|
C322J224K90C450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322J224K90C450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for C322J224K90C450
This table gives cross-reference parts and alternative options found for C322J224K90C450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322J224K90C450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PN3220AA30K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | C322J224K90C450 vs R75PN3220AA30K |
C322J224K90C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Xiamen Faratronic Co Ltd | C322J224K90C450 vs C322J224K90C000 |
R75PN3220JE30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs R75PN3220JE30K |
R75PN3220JA30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs R75PN3220JA30K |
R75PN3220JH30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs R75PN3220JH30K |
R75PN3220JM30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs R75PN3220JM30K |
R75PN3220GY30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs R75PN3220GY30K |
75PN3220JA30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs 75PN3220JA30K |
R75PN32205030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | C322J224K90C450 vs R75PN32205030K |
75PN3220JH30K | Film Capacitor, | KEMET Corporation | C322J224K90C450 vs 75PN3220JH30K |