Part Details for 75PN3220JA30K by KEMET Corporation
Overview of 75PN3220JA30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75PN3220JA30K
75PN3220JA30K CAD Models
75PN3220JA30K Part Data Attributes
|
75PN3220JA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PN3220JA30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 75PN3220JA30K
This table gives cross-reference parts and alternative options found for 75PN3220JA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PN3220JA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PN32204030K | Film Capacitor, | KEMET Corporation | 75PN3220JA30K vs 75PN32204030K |
R75PN3220AA30K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | 75PN3220JA30K vs R75PN3220AA30K |
R75PN3220JM30K | Film Capacitor, | KEMET Corporation | 75PN3220JA30K vs R75PN3220JM30K |
R75PN3220DQ30K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | 75PN3220JA30K vs R75PN3220DQ30K |
75PN3220JB30K | Film Capacitor, | KEMET Corporation | 75PN3220JA30K vs 75PN3220JB30K |
R75PN3220GY30K | Film Capacitor, | KEMET Corporation | 75PN3220JA30K vs R75PN3220GY30K |
C322J224K90C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Xiamen Faratronic Co Ltd | 75PN3220JA30K vs C322J224K90C450 |
R75PN3220JH30K | Film Capacitor, | KEMET Corporation | 75PN3220JA30K vs R75PN3220JH30K |
75PN3220DQ30K | Film Capacitor, | KEMET Corporation | 75PN3220JA30K vs 75PN3220DQ30K |
R75PN32205030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | 75PN3220JA30K vs R75PN32205030K |