C322G563J30C000
Xiamen Faratronic Co Ltd
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124,

Overview of C322G563J30C000 by Xiamen Faratronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

CAD Models for C322G563J30C000 by Xiamen Faratronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C322G563J30C000 by Xiamen Faratronic Co Ltd

C322G563J30C000
Xiamen Faratronic Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
Package Description
, 4124
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
IEC60384-16
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. C322G563J30C000
    Xiamen Faratronic Co Ltd
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124,
    VS

Alternate Parts for C322G563J30C000

This table gives cross-reference parts and alternative options found for C322G563J30C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322G563J30C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C322G563J30C450 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124, Xiamen Faratronic Co Ltd C322G563J30C000 vs C322G563J30C450
R75MD2560AAA0J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124, KEMET Corporation C322G563J30C000 vs R75MD2560AAA0J
F461KM563J400L Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation C322G563J30C000 vs F461KM563J400L
R75MD2560JMA0J Film Capacitor, KEMET Corporation C322G563J30C000 vs R75MD2560JMA0J
75MD2560Z3A0J Film Capacitor, KEMET Corporation C322G563J30C000 vs 75MD2560Z3A0J
R75MD2560JHA0J Film Capacitor, KEMET Corporation C322G563J30C000 vs R75MD2560JHA0J
75MD2560JHA0J Film Capacitor, KEMET Corporation C322G563J30C000 vs 75MD2560JHA0J
F461KM563J400A Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation C322G563J30C000 vs F461KM563J400A
75MD2560JMA0J Film Capacitor, KEMET Corporation C322G563J30C000 vs 75MD2560JMA0J
R75MD2560Z3A0J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124, KEMET Corporation C322G563J30C000 vs R75MD2560Z3A0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C322G563J30C000 by Xiamen Faratronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C322G563J30C000 by Xiamen Faratronic Co Ltd

  • Please alert me when C322G563J30C000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C322G563J30C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C322G563J30C000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C322G563J30C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C322G563J30C000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C322G563J30C000 by Xiamen Faratronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: