R75MD2560AAA0J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124,

Overview of R75MD2560AAA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75MD2560AAA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC0847
Newark 0,056U 400V |Kemet R75MD2560AAA0J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1970
  • 2,500 $0.1800
$0.1800 / $0.1970 Buy Now
DISTI # 399-R75MD2560AAA0J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.2117
$0.2117 Buy Now

CAD Models for R75MD2560AAA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75MD2560AAA0J by KEMET Corporation

R75MD2560AAA0J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R75MD2560AAA0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124,
    VS

Alternate Parts for R75MD2560AAA0J

This table gives cross-reference parts and alternative options found for R75MD2560AAA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2560AAA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C322G563J30C450 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124, Xiamen Faratronic Co Ltd R75MD2560AAA0J vs C322G563J30C450
F461KM563J400L Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R75MD2560AAA0J vs F461KM563J400L
R75MD2560JMA0J Film Capacitor, KEMET Corporation R75MD2560AAA0J vs R75MD2560JMA0J
75MD2560Z3A0J Film Capacitor, KEMET Corporation R75MD2560AAA0J vs 75MD2560Z3A0J
R75MD2560JHA0J Film Capacitor, KEMET Corporation R75MD2560AAA0J vs R75MD2560JHA0J
75MD2560JHA0J Film Capacitor, KEMET Corporation R75MD2560AAA0J vs 75MD2560JHA0J
F461KM563J400A Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R75MD2560AAA0J vs F461KM563J400A
75MD2560JMA0J Film Capacitor, KEMET Corporation R75MD2560AAA0J vs 75MD2560JMA0J
R75MD2560Z3A0J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 4124, KEMET Corporation R75MD2560AAA0J vs R75MD2560Z3A0J
75MD2560AAA0J Film Capacitor, KEMET Corporation R75MD2560AAA0J vs 75MD2560AAA0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MD2560AAA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MD2560AAA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75MD2560AAA0J would you like to use for your alert(s)?
  • Please alert me when R75MD2560AAA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MD2560AAA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MD2560AAA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MD2560AAA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MD2560AAA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MD2560AAA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: