Part Details for C322C820J5G5CA7301 by KEMET Corporation
Overview of C322C820J5G5CA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C322C820J5G5CA7301
C322C820J5G5CA7301 CAD Models
C322C820J5G5CA7301 Part Data Attributes
|
C322C820J5G5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C820J5G5CA7301
KEMET Corporation
CAPACITOR, CERAMIC, 50V, C0G, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C322C820J5G5CA7301
This table gives cross-reference parts and alternative options found for C322C820J5G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C820J5G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A820JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C322C820J5G5CA7301 vs MR045A820JTTTR1 |
RPE132C0G820J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C322C820J5G5CA7301 vs RPE132C0G820J050VA |
MR045A820JTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, CHIP | Kyocera AVX Components | C322C820J5G5CA7301 vs MR045A820JTT |
MR045A820JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C322C820J5G5CA7301 vs MR045A820JTTTRX |
CR077BC0G820J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | C322C820J5G5CA7301 vs CR077BC0G820J500R |
CR051BC0G820J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | C322C820J5G5CA7301 vs CR051BC0G820J500R |
SR215A820JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | C322C820J5G5CA7301 vs SR215A820JAR |
RPE131C0G820J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C322C820J5G5CA7301 vs RPE131C0G820J050VA |
MR045A820JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C322C820J5G5CA7301 vs MR045A820JTATR1 |
C317C820J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C322C820J5G5CA7301 vs C317C820J5G5CA7301 |