SR215A820JAR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SR215A820JAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR215A820JAR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-SR215A820JAR-ND
DigiKey CAP CER RADIAL Min Qty: 5000 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.1689
$0.1689 Buy Now
DISTI # SR215A820JAR
Avnet Americas SKYCAP SKYCAPS BULK - Bulk (Alt: SR215A820JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1224
$0.1224 Buy Now
DISTI # 581-SR215A820JAR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 82pF C0G 5% RoHS Long Leads RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.4290
  • 100 $0.2820
  • 1,000 $0.1870
  • 2,000 $0.1760
  • 10,000 $0.1510
  • 25,000 $0.1490
  • 50,000 $0.1430
$0.1430 / $0.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.1458
$0.1458 Buy Now

CAD Models for SR215A820JAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR215A820JAR by Kyocera AVX Components

SR215A820JAR
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
11 Weeks
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. SR215A820JAR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR215A820JAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR215A820JAR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR215A820JAR would you like to use for your alert(s)?
  • Please alert me when SR215A820JAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR215A820JAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR215A820JAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR215A820JAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR215A820JAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR215A820JAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: