-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4429
|
Newark | Cap, Mlcc, C0G/Np0, 0.01Uf, 250V, 1210, Capacitance:0.01µf, Voltage(Dc):250V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225C0G2E103J160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2350-1-ND
|
DigiKey | CAP CER 10000PF 250V C0G 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41273 In Stock |
|
$0.3822 / $1.1400 | Buy Now |
DISTI #
C3225C0G2E103J160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G2E103J160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4132 / $0.4831 | Buy Now |
DISTI #
810-C3225C0G2E103J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.01uF C0G 5% T: 1.6mm RoHS: Compliant | 3960 |
|
$0.3780 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
DISTI #
79927537
|
Verical | Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2415 | Americas - 2000 |
|
$0.3628 / $0.4037 | Buy Now |
DISTI #
30594193
|
Verical | Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 487 |
|
$0.3125 / $0.8950 | Buy Now |
DISTI #
69883742
|
Verical | Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2330 | Americas - 30 |
|
$1.1018 | Buy Now |
DISTI #
C3225C0G2E103JAA
|
TME | Capacitor: ceramic, MLCC, 10nF, 250V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.4250 | RFQ |
DISTI #
C3225C0G2E103J160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G2E103J160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G2E103J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G2E103J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G2E103J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G2E103J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225C0G2E103JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225C0G2E103J160AA vs C3225C0G2E103JB |
CGA6L3C0G2E103J | CAPACITOR, CERAMIC | TDK Corporation | C3225C0G2E103J160AA vs CGA6L3C0G2E103J |
C3225C0G2E103JT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225C0G2E103J160AA vs C3225C0G2E103JT |
MT32N103J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | C3225C0G2E103J160AA vs MT32N103J251CT |
CGA6L3C0G2E103J160AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3225C0G2E103J160AA vs CGA6L3C0G2E103J160AA |