-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1813
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.01 - F, - 5%, C0G/Np0, 250 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6L3C0G2E103J160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5800-1-ND
|
DigiKey | CAP CER 10000PF 250V C0G 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4315 In Stock |
|
$0.3283 / $0.9800 | Buy Now |
DISTI #
CGA6L3C0G2E103J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L3C0G2E103J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
810-CGA6L3C0G2E103J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 250V 0.01uF C0G 5% AEC-Q200 RoHS: Compliant | 6127 |
|
$0.3040 / $0.9700 | Buy Now |
|
Future Electronics | CAP CER 10000PF 250V C0G 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
DISTI #
CGA6L3C0G2E103JAA
|
TME | Capacitor: ceramic, MLCC, 10nF, 250V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.3670 | RFQ |
DISTI #
CGA6L3C0G2E103J160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L3C0G2E103J160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000735319
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 141 |
|
$0.2690 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6L3C0G2E103J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L3C0G2E103J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6L3C0G2E103J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6L3C0G2E103J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225C0G2E103J160AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6L3C0G2E103J160AA vs C3225C0G2E103J160AA |
C3225C0G2E103JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | CGA6L3C0G2E103J160AA vs C3225C0G2E103JB |
MT32N103J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CGA6L3C0G2E103J160AA vs MT32N103J251CT |
1210N103J251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA6L3C0G2E103J160AA vs 1210N103J251CT |
CGA6L3COG2E103JB | Cap,Ceramic,10nF,250VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1210 Case | TDK Corporation | CGA6L3C0G2E103J160AA vs CGA6L3COG2E103JB |