-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4623
|
Newark | Mlcc,1206,x5R,100V,0.47Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X5R2A474M160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14714-1-ND
|
DigiKey | CAP CER 0.47UF 100V X5R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
593 In Stock |
|
$0.0861 / $0.4800 | Buy Now |
DISTI #
C3216X5R2A474M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R2A474M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1157 | Buy Now |
DISTI #
810-C3216X5R2A474M1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R2A105K RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06582194
|
Arrow Electronics | Cap Ceramic 0.47uF 100V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 466 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2144 Container: Cut Strips | Americas - 466 |
|
$0.0834 / $0.4538 | Buy Now |
|
Future Electronics | C Series 1206 0.47 µF 100 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0813 | Buy Now |
DISTI #
59907631
|
Verical | Cap Ceramic 0.47uF 100V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 466 Package Multiple: 1 Date Code: 2144 | Americas - 466 |
|
$0.0834 | Buy Now |
DISTI #
C3216X5R2A474M160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R2A474M160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000708731
|
Chip1Stop | Cap Ceramic 0.47uF 100V X5R 20% SMD 3.2 x 1.6 mm 85 C Plastic T/R pbFree: Yes | 466 |
|
$0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R2A474M160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R2A474M160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X5R2A474M160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R2A474M160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH31LSB5474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X5R2A474M160AA vs MSASH31LSB5474MTNA01 |
MLASH31LSB5474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X5R2A474M160AA vs MLASH31LSB5474MTNA01 |