Part Details for MLASH31LSB5474MTNA01 by TAIYO YUDEN
Overview of MLASH31LSB5474MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASH31LSB5474MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASH31LSB5474MTNA01TR-ND
|
DigiKey | CAP CER 0.47UF 100V X5R/B 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1014 | Buy Now |
DISTI #
MLASH31LSB5474MTNA
|
Avnet Americas | MLCC, 1206, 100V, X5R, 0.47UF 20%, T&R - Tape and Reel (Alt: MLASH31LSB5474MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0882 / $0.0993 | Buy Now |
DISTI #
963-MLASH31LSB5474MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X5R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.0730 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0744 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0806 / $0.0965 | Buy Now |
Part Details for MLASH31LSB5474MTNA01
MLASH31LSB5474MTNA01 CAD Models
MLASH31LSB5474MTNA01 Part Data Attributes
|
MLASH31LSB5474MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASH31LSB5474MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASH31LSB5474MTNA01
This table gives cross-reference parts and alternative options found for MLASH31LSB5474MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASH31LSB5474MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R2A474M160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLASH31LSB5474MTNA01 vs C3216X5R2A474M160AA |
MSASH31LSB5474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASH31LSB5474MTNA01 vs MSASH31LSB5474MTNA01 |
C3216X5R2A474MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASH31LSB5474MTNA01 vs C3216X5R2A474MT |
C3216X5R2A474MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASH31LSB5474MTNA01 vs C3216X5R2A474MB |