Part Details for C316C471K1G5TA7303 by KEMET Corporation
Overview of C316C471K1G5TA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Part Details for C316C471K1G5TA7303
C316C471K1G5TA7303 CAD Models
C316C471K1G5TA7303 Part Data Attributes
|
C316C471K1G5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C471K1G5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C316C471K1G5TA7303
This table gives cross-reference parts and alternative options found for C316C471K1G5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C471K1G5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE77-1470PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | C316C471K1G5TA7303 vs TCE77-1470PF5%100V |
C316C471J1G5HA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5HA7301 |
C316C471J1G5TA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5TA |
TCE77-1W470PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | EXXELIA Group | C316C471K1G5TA7303 vs TCE77-1W470PF5%100V |
C316C471J1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5HA7303 |
C316C471J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5HA |
C316C471K1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471K1G5TA7303 vs C316C471K1G5HA7301 |
C316C471J1G5TA7305 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5TA7305 |
C316C471J1G5CA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5CA |
C316C471J1G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471K1G5TA7303 vs C316C471J1G5HATR |