-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C316C471J1G5TA7305CT-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2500 In Stock |
|
$0.0735 / $0.4100 | Buy Now |
DISTI #
C316C471J1G5TA7305
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C316C471J1G5TA7305) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0662 / $0.0999 | Buy Now |
DISTI #
80-C316C471J1G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 5% LS=2.54mm RoHS: Compliant | 3866 |
|
$0.0800 / $0.3900 | Buy Now |
DISTI #
C316C471J1G5TA7305
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C316C471J1G5TA7305) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C316C471J1G5TA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C471J1G5TA7305
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C316C471J1G5TA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C471J1G5TA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C471K1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471J1G5TA7305 vs C316C471K1G5HA7301 |
C317C471J1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C471J1G5TA7305 vs C317C471J1G5CA |
C316C471K1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471J1G5TA7305 vs C316C471K1G5TA7305 |
C316C471J1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471J1G5TA7305 vs C316C471J1G5HA7303 |
C316C471K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471J1G5TA7305 vs C316C471K1G5HA7303 |
C316C471K1G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C316C471J1G5TA7305 vs C316C471K1G5TA |
C316C471J1G5TA7317 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C471J1G5TA7305 vs C316C471J1G5TA7317 |
C316C471K1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C471J1G5TA7305 vs C316C471K1G5HA7305 |
C316C471J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C471J1G5TA7305 vs C316C471J1G5HA |
C316C471K1G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C316C471J1G5TA7305 vs C316C471K1G5TA7301 |