C315C221J5G5CA7303
KEMET Corporation
Description: CAPACITOR, CERAMIC, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of C315C221J5G5CA7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for C315C221J5G5CA7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C315C221J5G5CA7303 by KEMET Corporation

C315C221J5G5CA7303
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C315C221J5G5CA7303
    KEMET Corporation
    CAPACITOR, CERAMIC, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for C315C221J5G5CA7303

This table gives cross-reference parts and alternative options found for C315C221J5G5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C221J5G5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B37979G5221J051 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos C315C221J5G5CA7303 vs B37979G5221J051
CR077BC0G221J500B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Samwha Electronics C315C221J5G5CA7303 vs CR077BC0G221J500B
CR051BC0G221J500B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Samwha Electronics C315C221J5G5CA7303 vs CR051BC0G221J500B
B37979N5221J054 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos C315C221J5G5CA7303 vs B37979N5221J054
B37979N5221J051 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos C315C221J5G5CA7303 vs B37979N5221J051
MR045A221JTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C315C221J5G5CA7303 vs MR045A221JTTTR2
MR045A221JTATR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C315C221J5G5CA7303 vs MR045A221JTATR2
RPE110C0G221J050V Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd C315C221J5G5CA7303 vs RPE110C0G221J050V
C317C221J5G5CA7301 CAPACITOR, CERAMIC, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C315C221J5G5CA7303 vs C317C221J5G5CA7301
MR045A221JTATRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C315C221J5G5CA7303 vs MR045A221JTATRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C221J5G5CA7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C221J5G5CA7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C315C221J5G5CA7303 would you like to use for your alert(s)?
  • Please alert me when C315C221J5G5CA7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C315C221J5G5CA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C221J5G5CA7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C315C221J5G5CA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C221J5G5CA7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C221J5G5CA7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: