Part Details for B37979N5221J051 by TDK Epcos
Overview of B37979N5221J051 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37979N5221J051
B37979N5221J051 CAD Models
B37979N5221J051 Part Data Attributes
|
B37979N5221J051
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37979N5221J051
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37979N | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B37979N5221J051
This table gives cross-reference parts and alternative options found for B37979N5221J051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37979N5221J051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37979G5221J051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37979N5221J051 vs B37979G5221J051 |
CR077BC0G221J500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B37979N5221J051 vs CR077BC0G221J500B |
CR051BC0G221J500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B37979N5221J051 vs CR051BC0G221J500B |
B37979N5221J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37979N5221J051 vs B37979N5221J054 |
MR045A221JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N5221J051 vs MR045A221JTTTR2 |
MR045A221JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N5221J051 vs MR045A221JTATR2 |
RPE110C0G221J050V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979N5221J051 vs RPE110C0G221J050V |
C317C221J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B37979N5221J051 vs C317C221J5G5CA7301 |
MR045A221JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N5221J051 vs MR045A221JTATRX |
CR077BC0G221J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B37979N5221J051 vs CR077BC0G221J500R |