Part Details for C280PS220PF20%3000VC by EXXELIA Group
Overview of C280PS220PF20%3000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280PS220PF20%3000VC
C280PS220PF20%3000VC CAD Models
C280PS220PF20%3000VC Part Data Attributes
|
C280PS220PF20%3000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280PS220PF20%3000VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280PS220PF20%3000VC
This table gives cross-reference parts and alternative options found for C280PS220PF20%3000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280PS220PF20%3000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280NUS220PF20%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280NUS220PF20%3000VEM |
C280YGWS220PF20%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280YGWS220PF20%3000VB |
C280PS220PF20%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280PS220PF20%3000VEM |
C280YCWMS220PF20%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280YCWMS220PF20%3000VEM |
C280LS220PF20%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280LS220PF20%3000VC |
C280EWMS220PF20%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280EWMS220PF20%3000VB |
C280LWS220PF20%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280LWS220PF20%3000VC |
C280NS220PF20%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280NS220PF20%3000VEM |
C280LS220PF20%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280LS220PF20%3000VB |
C280MS220PF20%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, | EXXELIA Group | C280PS220PF20%3000VC vs C280MS220PF20%3000VC |