Datasheets
C280EWMS220PF20%3000VB by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220,

Part Details for C280EWMS220PF20%3000VB by EXXELIA Group

Overview of C280EWMS220PF20%3000VB by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C280EWMS220PF20%3000VB

C280EWMS220PF20%3000VB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C280EWMS220PF20%3000VB Part Data Attributes

C280EWMS220PF20%3000VB EXXELIA Group
Buy Now Datasheet
Compare Parts:
C280EWMS220PF20%3000VB EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3 mm
Length 5.7 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 3000 V
Size Code 2220
Width 5 mm

Alternate Parts for C280EWMS220PF20%3000VB

This table gives cross-reference parts and alternative options found for C280EWMS220PF20%3000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280EWMS220PF20%3000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C280MS220PF20%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280MS220PF20%3000VB
C280PLWS220PF20%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280PLWS220PF20%3000VB
C280EWMS220PF20%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280EWMS220PF20%3000VEM
C280LS220PF20%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280LS220PF20%3000VEM
C280WS220PF20%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280WS220PF20%3000VC
C280RUWS220PF20%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280RUWS220PF20%3000VC
C280PS220PF20%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280PS220PF20%3000VEM
C280HWMS220PF20%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280HWMS220PF20%3000VB
C280EWS220PF20%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280EWS220PF20%3000VEM
C280NS220PF20%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, 0.00022uF, 2220, EXXELIA Group C280EWMS220PF20%3000VB vs C280NS220PF20%3000VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C280EWMS220PF20%3000VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C280EWMS220PF20%3000VB by EXXELIA Group

Select Manufacturer
Which Manufacturer of C280EWMS220PF20%3000VB would you like to use for your alert(s)?
  • Please alert me when C280EWMS220PF20%3000VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C280EWMS220PF20%3000VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C280EWMS220PF20%3000VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C280EWMS220PF20%3000VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C280EWMS220PF20%3000VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C280EWMS220PF20%3000VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: