-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 2UF 5% 470VAC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC8560
|
Newark | 2 U 470V |Kemet C276CC24200AA0J RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.2700 | Buy Now |
DISTI #
399-C276CC24200AA0J-ND
|
DigiKey | CAP FILM 2UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
247 In Stock |
|
$1.4552 / $2.5600 | Buy Now |
DISTI #
80-C276CC24200AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 3K Hrs RoHS: Compliant | 2 |
|
$1.4500 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 2 uF ±5% - 470VAC - M8 Bolt - Single Faston - -25°C to +85°C RoHS: Compliant |
200 Partner Stock |
|
$1.8700 / $2.5300 | Buy Now |
DISTI #
62987295
|
Verical | Cap Film 2uF 470VAC PP 5%( 25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 200 |
|
$2.1100 / $2.4500 | Buy Now |
DISTI #
77359990
|
Verical | Cap Film 2uF 470VAC PP 5%( 25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 99 |
|
$2.7020 / $5.1940 | Buy Now |
DISTI #
C276CC24200AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 3K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 486 Package Multiple: 162 Container: Bulk | Americas - 0 |
|
$1.4600 | Buy Now |
DISTI #
C276CC24200AA0J
|
TME | Capacitor: polypropylene, motors, run, 2uF, 420VAC, Ø25x56.5mm Min Qty: 1 | 99 |
|
$2.1400 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C276CC24200AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C276CC24200AA0J
KEMET Corporation
CAP FILM 2UF 5% 470VAC RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 58 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |
This table gives cross-reference parts and alternative options found for C276CC24200AA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C276CC24200AA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C274AC34200AA0J | Film Capacitor | KEMET Corporation | C276CC24200AA0J vs C274AC34200AA0J |