C276CC24200AA0J vs C274AC34200AA0J feature comparison

C276CC24200AA0J KEMET Corporation

Buy Now Datasheet

C274AC34200AA0J KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Samacsys Manufacturer KEMET KEMET
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 58 mm 58 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style CAN CAN
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 470 V 470 V
Reference Standard EN; IEC EN; IEC
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1
Rohs Code Yes

Compare C276CC24200AA0J with alternatives

Compare C274AC34200AA0J with alternatives