Part Details for C2023J5003AHF by TTM Technologies
Overview of C2023J5003AHF by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C2023J5003AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1080-1-ND
|
DigiKey | RF DIR COUPLER 2GHZ-2.3GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10502 In Stock |
|
$0.3750 / $1.0600 | Buy Now |
|
Bristol Electronics | 48000 |
|
RFQ | ||
DISTI #
C2023J5003AHF-B
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 1720 |
|
$0.5800 / $1.0500 | Buy Now |
DISTI #
C2023J5003AHF
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.5800 | Buy Now |
Part Details for C2023J5003AHF
C2023J5003AHF CAD Models
C2023J5003AHF Part Data Attributes
|
C2023J5003AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
C2023J5003AHF
TTM Technologies
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.4dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.17 |
Alternate Parts for C2023J5003AHF
This table gives cross-reference parts and alternative options found for C2023J5003AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2023J5003AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2023J5003A00 | 90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-6 | Anaren Microwave | C2023J5003AHF vs C2023J5003A00 |