Part Details for C2023J5003AHF by Anaren Microwave
Overview of C2023J5003AHF by Anaren Microwave
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2023J5003AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C2023J5003AHF
|
Mouser Electronics | Signal Conditioning 2.0-2.3GHz IL=.4dB 3dbB 90 Deg. RoHS: Compliant | 3860 |
|
$0.3900 / $1.0500 | Buy Now |
DISTI #
34762248
|
Verical | RF Couplers Quadrature Coupling 3dB 2GHz to 2.3GHz 6-Pin Case 0805(2012Metric) T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1915 | Americas - 1720 |
|
$1.0500 | Buy Now |
|
Quest Components | 1135 |
|
$1.2615 / $3.3640 | Buy Now | |
DISTI #
C2023J5003AHF
|
Avnet Asia | Hybrid Coupler 90° 1985MHz to 2350MHz 6-Pin 0805 T/R (Alt: C2023J5003AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C2023J5003AHF
C2023J5003AHF CAD Models
C2023J5003AHF Part Data Attributes
|
C2023J5003AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C2023J5003AHF
Anaren Microwave
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.4dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for C2023J5003AHF
This table gives cross-reference parts and alternative options found for C2023J5003AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2023J5003AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2023J5003AHF | 90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.4dB Insertion Loss-Max, | TTM Technologies | C2023J5003AHF vs C2023J5003AHF |
C2023J5003A00 | 90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-6 | Anaren Microwave | C2023J5003AHF vs C2023J5003A00 |