-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C222KHRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C222KHRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C1825C222KHRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C222KHRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C222KHRAC7800 | Cap,Ceramic,2.2nF,3KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825C222KHRACAUTO vs C1825C222KHRAC7800 |
C1825X222KHRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | KEMET Corporation | C1825C222KHRACAUTO vs C1825X222KHRAC7215 |
C1825X222KHRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | KEMET Corporation | C1825C222KHRACAUTO vs C1825X222KHRAC7800 |
C1825X222KHRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | KEMET Corporation | C1825C222KHRACAUTO vs C1825X222KHRAC7210 |
C1825C222KHRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C222KHRACAUTO vs C1825C222KHRACAUTO7210 |
C1825C222KHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825 | KEMET Corporation | C1825C222KHRACAUTO vs C1825C222KHRACTM |
C1825X222KHRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | KEMET Corporation | C1825C222KHRACAUTO vs C1825X222KHRAC3325 |
C1825X222KHRALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C222KHRACAUTO vs C1825X222KHRALTU |
C1825C222KHRAL | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825 | KEMET Corporation | C1825C222KHRACAUTO vs C1825C222KHRAL |
C1825X222KHRALTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C222KHRACAUTO vs C1825X222KHRALTM |