C1825X222KHRAC7800
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825,

Overview of C1825X222KHRAC7800 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for C1825X222KHRAC7800 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1825X222KHRAC7800 by KEMET Corporation

C1825X222KHRAC7800
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. C1825X222KHRAC7800
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825,
    VS

Alternate Parts for C1825X222KHRAC7800

This table gives cross-reference parts and alternative options found for C1825X222KHRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825X222KHRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1825C222KHRAC7800 Cap,Ceramic,2.2nF,3KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1825 Case KEMET Corporation C1825X222KHRAC7800 vs C1825C222KHRAC7800
C1825X222KHRAC7215 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, KEMET Corporation C1825X222KHRAC7800 vs C1825X222KHRAC7215
C1825X222KHRAC7210 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, KEMET Corporation C1825X222KHRAC7800 vs C1825X222KHRAC7210
C1825C222KHRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1825X222KHRAC7800 vs C1825C222KHRACAUTO7210
C1825C222KHRACTM Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825 KEMET Corporation C1825X222KHRAC7800 vs C1825C222KHRACTM
C1825X222KHRAC3325 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, KEMET Corporation C1825X222KHRAC7800 vs C1825X222KHRAC3325
C1825X222KHRALTU Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1825, CHIP KEMET Corporation C1825X222KHRAC7800 vs C1825X222KHRALTU
C1825C222KHRAL Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825 KEMET Corporation C1825X222KHRAC7800 vs C1825C222KHRAL
C1825X222KHRALTM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1825, CHIP KEMET Corporation C1825X222KHRAC7800 vs C1825X222KHRALTM
C1825X222KHRAL7210 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, KEMET Corporation C1825X222KHRAC7800 vs C1825X222KHRAL7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1825X222KHRAC7800 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1825X222KHRAC7800 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1825X222KHRAC7800 would you like to use for your alert(s)?
  • Please alert me when C1825X222KHRAC7800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1825X222KHRAC7800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1825X222KHRAC7800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1825X222KHRAC7800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1825X222KHRAC7800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1825X222KHRAC7800 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: