Capacitors
C1812X334KCRALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP

Overview of C1812X334KCRALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for C1812X334KCRALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1812X334KCRALTUTR-ND
DigiKey CAP CER 1812 FT Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $6.1677
$6.1677 Buy Now
DISTI # C1812X334KCRALTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 500V 5% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel Americas - 0
  • 1,000 $7.5500
  • 2,000 $7.4000
$7.4000 / $7.5500 Buy Now

CAD Models for C1812X334KCRALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812X334KCRALTU by KEMET Corporation

C1812X334KCRALTU
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
AEC-Q200 AVAILABLE
Dielectric Material
CERAMIC
Height
2.1 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X334KCRALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for C1812X334KCRALTU

This table gives cross-reference parts and alternative options found for C1812X334KCRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X334KCRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812C334KCRACTU Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 KEMET Corporation C1812X334KCRALTU vs C1812C334KCRACTU
C1812C334KCRAC Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 KEMET Corporation C1812X334KCRALTU vs C1812C334KCRAC
C1812V334KCRAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X334KCRALTU vs C1812V334KCRAL7215
C1812C334KCRAC7215 Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, KEMET Corporation C1812X334KCRALTU vs C1812C334KCRAC7215
C1812V334KCRAC Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation C1812X334KCRALTU vs C1812V334KCRAC
C1812W334KCRACTM Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation C1812X334KCRALTU vs C1812W334KCRACTM
C1812C334KCRAC7800 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X334KCRALTU vs C1812C334KCRAC7800
C1812C334KCRALTM Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 KEMET Corporation C1812X334KCRALTU vs C1812C334KCRALTM
C1812C334KCRACTM Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 KEMET Corporation C1812X334KCRALTU vs C1812C334KCRACTM
C1812C334KCRAL3325 Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, KEMET Corporation C1812X334KCRALTU vs C1812C334KCRAL3325

Related Parts for C1812X334KCRALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X334KCRALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X334KCRALTU by KEMET Corporation

  • Please alert me when C1812X334KCRALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X334KCRALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X334KCRALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X334KCRALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X334KCRALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X334KCRALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: