There are no models available for this part yet.
Overview of C1812C334KCRAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812C334KCRAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1812C334KCRAC7800CT-ND
|
DigiKey | CAP CER 0.33UF 500V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4512 In Stock |
|
$0.2991 / $1.0000 | Buy Now | |
DISTI #
C1812C334KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 29500 In Stock |
|
$0.3870 / $0.4140 | Buy Now | |
DISTI #
C1812C334KCRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2970 / $0.4220 | Buy Now | |
DISTI #
SMC-C1812C334KCRAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5372 |
|
RFQ | ||
DISTI #
C1812C334KCRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 500 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C334KCRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1812C334KCRAC7800 by KEMET Corporation
Part Data Attributes for C1812C334KCRAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C334KCRAC7800
This table gives cross-reference parts and alternative options found for C1812C334KCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C334KCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C334KCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812C334KCRAC7800 vs C1812C334KCRACTU |
C1812C334KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812C334KCRAC7800 vs C1812C334KCRALTM |
C1812X334KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C334KCRAC7800 vs C1812X334KCRALTU |
C1812V334KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C334KCRAC7800 vs C1812V334KCRAC |
C1812C334KCRAL3325 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | KEMET Corporation | C1812C334KCRAC7800 vs C1812C334KCRAL3325 |
C1812V334KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C334KCRAC7800 vs C1812V334KCRAC7210 |
C1812V334KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C334KCRAC7800 vs C1812V334KCRAC7215 |
C1812V334KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C334KCRAC7800 vs C1812V334KCRALTM |
C1812W334KCRACTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C334KCRAC7800 vs C1812W334KCRACTM |
C1812C334KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812C334KCRAC7800 vs C1812C334KCRAL |