Capacitors
C1812P563K1XPC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP

Overview of C1812P563K1XPC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1812P563K1XPC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1812P563K1XPC by KEMET Corporation

C1812P563K1XPC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.295 mm
JESD-609 Code
e3
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK; TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.18 mm
Want to compare parts?
  1. C1812P563K1XPC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for C1812P563K1XPC

This table gives cross-reference parts and alternative options found for C1812P563K1XPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812P563K1XPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR04BX563BKUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKUM
CDR04BX563BKYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKYR
CDR04BX563BKSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKSS
CDR04BX563BKSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKSM
CDR04BX563BKYP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKYP
CDR04BX563BKUS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKUS
C1812P563K1XRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs C1812P563K1XRC
CDR04BX563BKSP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKSP
CDR04BX563BKZS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKZS
CDR04BX563BKYM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP KEMET Corporation C1812P563K1XPC vs CDR04BX563BKYM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812P563K1XPC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812P563K1XPC by KEMET Corporation

  • Please alert me when C1812P563K1XPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1812P563K1XPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812P563K1XPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1812P563K1XPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812P563K1XPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812P563K1XPC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: