Part Details for CDR04BX563BKUS by KEMET Corporation
Overview of CDR04BX563BKUS by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BX563BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BX563BKUS
|
Avnet Americas | Cap Ceramic 0.056uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR04BX563BKUS) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3250 / $1.5899 | Buy Now |
DISTI #
80-CDR04BX563BKUS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .056UF 100V 10% RoHS: Not Compliant | 0 |
|
$1.1500 / $3.0300 | Order Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 56nf, 100V, 10±% | 275 |
|
$0.2940 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 56nf, 100V, 10±% | 78 |
|
$1.3611 / $2.4748 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 56nf, 100V, 10±% | 76 |
|
$0.6000 / $1.0000 | Buy Now |
DISTI #
CDR04BX563BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .056UF 100V 10% Min Qty: 150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5400 | Buy Now |
Part Details for CDR04BX563BKUS
CDR04BX563BKUS CAD Models
CDR04BX563BKUS Part Data Attributes
|
CDR04BX563BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR04BX563BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for CDR04BX563BKUS
This table gives cross-reference parts and alternative options found for CDR04BX563BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX563BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812P563K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs C1812P563K1XPC |
CDR04BX563BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKUM |
CDR04BX563BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKYR |
CDR04BX563BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKSS |
CDR04BX563BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKSM |
CDR04BX563BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKYP |
C1812P563K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs C1812P563K1XRC |
CDR04BX563BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKSP |
CDR04BX563BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKZS |
CDR04BX563BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUS vs CDR04BX563BKYM |