Part Details for C1812V334KCRAC7210 by KEMET Corporation
Overview of C1812V334KCRAC7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for C1812V334KCRAC7210
C1812V334KCRAC7210 CAD Models
C1812V334KCRAC7210 Part Data Attributes
|
C1812V334KCRAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812V334KCRAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812V334KCRAC7210
This table gives cross-reference parts and alternative options found for C1812V334KCRAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812V334KCRAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812V334KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812V334KCRAC7210 vs C1812V334KCRAL7210 |
C1812V334KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812V334KCRAC7210 vs C1812V334KCRALTM |
C1812C334KCRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812V334KCRAC7210 vs C1812C334KCRAL7025 |
C1812W334KCRACTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812V334KCRAC7210 vs C1812W334KCRACTM |
C1812C334KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812V334KCRAC7210 vs C1812C334KCRAC |
C1812C334KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812V334KCRAC7210 vs C1812C334KCRAL |
C1812X334KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812V334KCRAC7210 vs C1812X334KCRACAUTO |
C1812C334KCRAL3325 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | KEMET Corporation | C1812V334KCRAC7210 vs C1812C334KCRAL3325 |
C1812C334KCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812V334KCRAC7210 vs C1812C334KCRACTU |
C1812X334KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812V334KCRAC7210 vs C1812X334KCRAL7210 |