-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4147
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X8R, 10%, 1812, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C224K5HACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9000 | Buy Now |
DISTI #
67R5491
|
Newark | Capacitor Ceramic 0.22Uf, 50V, X8R, 10%, 1812, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C224K5HACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
80-C1812C224K5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220000pF +/-10% X8R RoHS: Compliant | 0 |
|
$1.0600 / $1.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C224K5HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C224K5HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C224K5HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C224K5HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X224K5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.22uF, 1812 | KEMET Corporation | C1812C224K5HACTU vs C1812X224K5HALTU |
C1812C224K5HAL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812C224K5HACTU vs C1812C224K5HAL7215 |
C1812C224K5HAC7800 | CAP CER 0.22UF 50V X8R 1812 | KEMET Corporation | C1812C224K5HACTU vs C1812C224K5HAC7800 |
C1812X224K5HACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C224K5HACTU vs C1812X224K5HACTU |
C1812X224K5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C224K5HACTU vs C1812X224K5HAL7210 |
C1812C224K5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C224K5HACTU vs C1812C224K5HAL |
C1812C224K5HALTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812C224K5HACTU vs C1812C224K5HALTM |
C1812C224K5HAC7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812C224K5HACTU vs C1812C224K5HAC7025 |
C1812X224K5HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C224K5HACTU vs C1812X224K5HACAUTO7210 |
C1812C224K5HACTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812C224K5HACTU vs C1812C224K5HACTM |